Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
553-F10-1200
Manufacturer Part #:

F10-1200

Manufacturer:

Description: Power Transformers 10VCT@1.2A 5V@2.4A SINGLE PRIMARY 6PIN
PDF Data Sheet
 
Share |
Manufacturer: Triad Magnetics
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Power Rating: 12 VA
Primary Voltage Rating: 115 V
Secondary Voltage Rating: 10 V
Mounting Style: Through Hole
Primary Winding: Single Primary Winding
Secondary Winding: Dual Secondary Winding
Length: 47.63 mm
Width: 39.67 mm
Height: 36.49 mm
Operating Temperature Range: 0 C to + 25 C
Product: Split Pack Transformers
Factory Pack Quantity: 20
Type: Power Transformers
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.91
  10: $8.42
  25: $7.53
  50: $6.78
  100: $6.47
  200: $6.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ISO7221MD
Isolator Interface IC Dual CH 1/1 150Mbps Dig Iso
Texas Instruments
1: $3.26
13AC120
Test Clips NON-INS SOLDER TERM BU-34
1: $0.76
132-0910
Test Leads 4 TST LDS. 2 RD 2 BK
1: $6.53
K1400G
Sidacs 140V
Littelfuse
1: $0.86
K0900E70
Sidacs 90V
Littelfuse
1: $0.99
B88069X0260S102
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
EPCOS
1: $4.89
LTE-3271B
Infrared Emitters Emitter Clear 940nm
Lite-On
1: $0.36
CC21
Test Leads BNC-ALLIGATOR CLIPS
B&K Precision
1: $11.50
229E230
Power Transformers LOW PROFILE
Hammond Manufacturing
1: $9.35
13AC142
Test Clips BLACK INSULATOR JACK BLACK BU-62-0
1: $1.37
LTR-3208
Phototransistors Phototrans Clear
Lite-On
1: $0.21
H-65-9V-A
Enclosures, Boxes, & Cases 2.75X4.94X.94 AL
SERPAC
1: $4.76
H-67-9V-A
Enclosures, Boxes, & Cases 2.75X4.94X1.275 AL
SERPAC
1: $4.84

000000001