Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
553-F106Z
Manufacturer Part #:

F-106Z

Manufacturer:

Description: Power Transformers 12VCT@2A 6V@4A LUG CONNECTION
Silverlight Page 2,815, Mouser Enhanced Catalog
PDF Page 2,815, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Triad Magnetics
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Power Rating: 24 VA
Primary Voltage Rating: 230 V
Secondary Voltage Rating: 12 V
Mounting Style: Chassis
Length: 79.38 mm
Width: 50.8 mm
Height: 69.85 mm
Operating Temperature Range: 0 C to + 130 C
Product: Control Transformers
Termination Style: Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.35
  10: $15.65
  25: $13.99
  50: $11.65
  100: $10.74

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.62
MAX6816EUS+T
Supervisory Circuits Single Switch Debouncer
Maxim Integrated
1: $2.46
NMT0572SC
DC/DC Converters 3W 5V - -24/-48/-72V Triple Outpu ...
Murata Power Solutions
1: $14.45
53C15K
Potentiometers 5K Ohm 10% 2W 6.35mm
Honeywell
1: $8.48
NDY0515C
DC/DC Converters 3W 5V to 15W 200mA Single Output
Murata Power Solutions
1: $15.91
SLP221M400E5P3
Aluminum Electrolytic Capacitors - Snap In 220uF 4 ...
Cornell Dubilier
1: $5.32
TRF3765IRHBT
Phase Locked Loops - PLL Integer-N/Fract N PLL
Texas Instruments
1: $12.85
WSL2512R0100FEB
Current Sense Resistors - SMD 1watt .01ohms 1%
Vishay/Dale
1: $1.03
LM338T/NOPB
Linear Regulators - Standard 5 AMP ADJUSTABLE REG
Texas Instruments
1: $1.62
SN754410NEE4
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $2.16
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
BLM18PG121SN1D
EMI Filter Beads, Chokes & Arrays 0603 120 OHM
Murata Electronics
1: $0.33
7914G-1-000E
Tactile Switches 17 volt 4mm SMD Gull Wing
Bourns
1: $0.95
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
0451.250MRL
Fuses 125V.25A
Littelfuse
1: $0.94
IRF640PBF
MOSFET N-Chan 200V 18 Amp
Vishay/Siliconix
1: $2.04
7201SYZQE
Toggle Switches ON-ON DPDT SLDR MNT
C&K Components
1: $7.17
577202B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.32
580200B00000G
Heat Sinks HEAT SINK DIP-14/16
Aavid Thermalloy
1: $0.67
HS25 1R0 1%
Wirewound Resistors - Chassis Mount 25W 1.0 OHM1%
Arcol
1: $2.85

000000001