Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
553-ET3542-054
Manufacturer Part #:

ET3542-054

Manufacturer:

Description: Fixed Inductors 12mH 2.5A Choke Coils
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 12 mH
Tolerance: 20 %
Maximum DC Current: 2.5 A
Maximum DC Resistance: 0.2 Ohms
Operating Temperature Range: - 20 C to + 105 C
Dimensions: 1.496 in W x 1.024 in L x 1.772 in H
Shielding: Unshielded
Termination Style: Through Hole
Case Height: 1.772 in
Case Length: 1.024 in
Case Width: 1.496 in
Product: Common Mode Inductors
Series: ET3542
Factory Pack Quantity: 84
Type: Common Mode Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.66
  10: $6.90
  25: $6.21
  50: $5.69
  100: $5.18
  200: $5.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RXM-433-LR
RF Modules RF Receiver 433MHz
Linx Technologies
1: $13.95
SUP90P06-09L-E3
MOSFET 60V 90A 250W 9.3mohm @ 10V
Vishay/Siliconix
1: $3.84
0154001.DR
Fuses Fuseblock w/ fuse 1A OMNI BLOK 154
Littelfuse
1: $2.15
C10-638977-000
Heavy Duty Power Connectors PCB TAIL RECEPTACLE
Amphenol Industrial
1: $8.99
MAX488CSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.10
MFRC50001T/0FE,112
RFID Transponders MIFARE READER
NXP Semiconductors
1: $10.75
PCF8563T/F4,118
Real Time Clock ULTRA LO PWR CLK/CAL
NXP Semiconductors
1: $1.63
2N3700
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $2.76
MAX824LEUK+T
Supervisory Circuits 5-Pin MPU Supervisor
Maxim Integrated
1: $2.71
RAPC722X
DC Power Connectors RT ANGL PWK JK PIN D
Switchcraft
1: $1.26
PCJ1C121MCL1GS
Aluminum Organic Polymer Capacitors 120uF 16 Volts ...
Nichicon
1: $2.37
ALC10A102DF250
Aluminum Electrolytic Capacitors - Snap In 250volt ...
Kemet
1: $9.99
T 3403 000
Circular DIN Connectors 6 DIN PANEL FEMALE
Amphenol Tuchel
1: $5.33
EEC-F5R5U155
Supercapacitors / Ultracapacitors 1.5F 5.5V
Panasonic Electronic Components
1: $3.91
PIC18F2525-I/SO
8-bit Microcontrollers - MCU 48KB 3968 RAM 25 I/O
Microchip Technology
1: $5.41
74HC132N,652
Logic Gates QUAD 2-IN NAND GATE SCHMITT TRIGGER
NXP Semiconductors
1: $0.82
PR03000201003JAC00
Metal Film Resistors - Through Hole 3watts 100Kohm ...
Vishay/BC Components
1: $0.46
RHS25RE
Rheostats 25watt 25ohm 500V Std Shaft
Ohmite
1: $30.92
AP1115AY33L-13
Low Dropout Regulators - LDO LDO 0.6A 3.3V 12V 1.2 ...
Diodes Inc.
1: $0.68
280385-2
Headers & Wire Housings 2X08P HDR SHROUDED 15 AU
TE Connectivity / AMP
1: $2.54

000000001