|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
553-CST-1030
Manufacturer Part #:

CST-1030

Manufacturer:

Description:
Current Transformer Sensors 30A 100 ohms
Mouser Online Catalog Page 1,316, Mouser Online Catalog
PDF Page 1,316, PDF Catalog Page
CST-1030 Datasheet CST-1030 Datasheet
Share |
Manufacturer: Triad Magnetics
Product Category: Current Transformer Sensors
RoHS: RoHS Compliant Details
Brand: Triad Magnetics
Mounting Style: Through Hole
Inductance: -
Current Rating: 30 A
Turns Ratio: 1000:1
Secondary Resistance: 46 Ohms
Termination Style: Radial
Length: 30.2 mm
Width: 14.3 mm
Height: 30.2 mm
Frequency Range: 50 Hz/60 Hz
Core Size: 11.4 mm
Packaging: Tray
Power Rating: 90 mW
Series: CST
Factory Pack Quantity: 1
Unit Weight: 9.600001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLV73333PDBVT LDO Voltage Regulators 962
142-0701-801 RF Connectors / Coaxial Connectors 17,327
MRF24J40MC-I/RM Zigbee / 802.15.4 Modules 152
PIC16F877A-I/PT 8-bit Microcontrollers - MCU 2,106
CSE187L Current Transformers 1,263
V47ZA1P Varistors 6,126
1868076 Fixed Terminal Blocks 922
851-10/009 Power Line Filters 6
C317C332K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 1,440
Real Time Availability
Stock:
662 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.46
10:
$6.95
25:
$6.37
50:
$5.88
100:
$5.66
250:
$5.55
500:
$5.45
$5.36

To add to a project, please Log In.

126481293 156043167 188492425 195346910 106889023 145532286