|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
553-CSE187L
Manufacturer Part #:

CSE187L

Manufacturer:

Description:
Current Transformers 1:500ratio 110mV LOW FREQ SENSE
Mouser Online Catalog Page 2,174, Mouser Online Catalog
PDF Page 2,174, PDF Catalog Page
CSE187L Datasheet CSE187L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: Current Transformers
RoHS: RoHS Compliant Details
Brand: Triad Magnetics
Mounting Style: Through Hole
Inductance: -
Current Rating: 30 A
Turns Ratio: 1:500
Secondary Resistance: 21 Ohms
Termination Style: Radial
Length: 24 mm
Width: 21.5 mm
Height: 18 mm
Frequency Range: 50 Hz to 400 Hz
Packaging: Tube
Series: CSE
Factory Pack Quantity: 1
Unit Weight: 0.784000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 344,700
1N4007 Rectifiers 415,781
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,853,665
CRCW060310K0FKEA Thick Film Resistors - SMD 898,113
CRCW12060000Z0EA Thick Film Resistors - SMD 453,065
USBLC6-2SC6 ESD Suppressors 3,698
2-1761603-6 Headers & Wire Housings 1,786
5555165-1 Modular Connectors / Ethernet Connectors 9,071
640456-2 Headers & Wire Housings 58,541
CFM1502S Switching Power Supplies 560
Real Time Availability
Stock:
1,137 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.70
10:
$2.55
25:
$2.38
50:
$2.23
100:
$2.21
250:
$2.14
500:
$2.08
$2.01
$1.72

To add to a project, please Log In.

126481293 188492425 156043167 195346910 145532286 106889023