|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
553-CSE187LP
Manufacturer Part #:

CSE187L-P

Manufacturer:

Description:
Current Transformer Sensors 1:500ratio 110mV Potted Coil
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: Current Transformer Sensors
RoHS: RoHS Compliant Details
Brand: Triad Magnetics
Mounting Style: Through Hole
Inductance: -
Current Rating: 30 A
Turns Ratio: 1:500
Secondary Resistance: 21 Ohms
Termination Style: Radial
Length: 24 mm
Width: 21.5 mm
Height: 18 mm
Frequency Range: 50 Hz to 400 Hz
Packaging: Tray
Series: CSE
Factory Pack Quantity: 1
Unit Weight: 0.720000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 147,125
SST25VF080B-80-4I-SAE Flash Memory 17,800
BAV3004W-7-F Rectifiers 26,717
ERJ-3EKF1003V Thick Film Resistors - SMD 1,310,891
450-0076 Zigbee / 802.15.4 Modules 35
TSX561ILT Operational Amplifiers - Op Amps 2,450
FDN335N MOSFET 2,655
SML-LX1210IGC-TR Standard LEDs - SMD 3,949
8197 Terminals 7,403
ADM207EARUZ RS-232 Interface IC 656
Real Time Availability
Stock:
602 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.91
10:
$3.79
25:
$3.48
50:
$3.22
100:
$2.89
250:
$2.80
500:
$2.72
$2.63
$2.40

To add to a project, please Log In.

188492425 106889023 145532286 156043167 195346910 126481293