Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
553-C7X
Manufacturer Part #:

C-7X

Manufacturer:

Description: Fixed Inductors 10H 90mA W/Leads
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triad Magnetics
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 10 H
Tolerance: - 20 %, + 50 %
Maximum DC Current: 90 mA
Maximum DC Resistance: 270 Ohms
Dimensions: 2 in W x 3.3125 in L x 1.9375 in H
Shielding: Unshielded
Termination Style: Chassis Mount
Case Height: 1.9375 in
Case Length: 3.3125 in
Case Width: 2 in
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
27 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.74
  10: $10.58
  25: $9.52
  50: $8.73
  100: $7.94

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1729144
Fixed Terminal Blocks 4P 5.08mm 90DEG
Phoenix Contact
1: $1.61
1714971
Fixed Terminal Blocks 2P 9.52mm 90DEG
Phoenix Contact
1: $1.34
TEH70M1K50JE
Thick Film Resistors - Through Hole 70watt 1.5K 5%
Ohmite
1: $12.13
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
6200.2100
AC Power Entry Modules 1 Pole Screw-on Sldr Socket ...
Schurter
1: $3.20
1705469
Fixed Terminal Blocks 2P 5.08mm 40DEG
Phoenix Contact
1: $1.56
1729131
Fixed Terminal Blocks 3P 5.08mm 90DEG
Phoenix Contact
1: $1.21
110-73
Toggle Switches SPST ON-OFF
Carling Technologies
1: $3.53
161-R30148-E
AC Power Entry Modules IEC C14 SCREW/SOLDER
Kobiconn
1: $2.44
DN2540N5-G
MOSFET 400V 25Ohm
Supertex
1: $2.10
940C6P1K-F
Film Capacitors 0.1uF 600V 10%
Cornell Dubilier
1: $1.82
1893
Standoffs & Spacers HEX .187X.500 ALUM
Keystone Electronics
1: $0.35
BK/MDL-V-1-R
Fuses 250VAC 1A Axial Lead
Cooper Bussmann
1: $2.05
RV4NAYSD102A
Potentiometers 1K ohm 10% 28.45mm
ETI Systems
1: $13.81
IXCP10M45S
Current & Power Monitors & Regulators 450V 0.01A
Ixys
1: $2.60
RV4NAYSD101A
Potentiometers 100 ohm 10% 28.45mm
ETI Systems
1: $13.81
9400
Screws & Fasteners 1/4 4-40 STEEL BND
Keystone Electronics
1: $0.14
ECA-2EM100
Aluminum Electrolytic Capacitors - Leaded 10UF 250 ...
Panasonic Electronic Components
1: $0.50
PR03000202703JAC00
Metal Film Resistors - Through Hole 3watts 270Kohm ...
Vishay/BC Components
1: $0.46
2BL62-73
Toggle Switches DPDT ON ON
Carling Technologies
1: $7.52

000000001