Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-WJA1021
Manufacturer Part #:

WJA1021

Manufacturer:

Description: RF Amplifier +5V Active-Bias HBT Gain Block
Lifecycle: NRND: Not recommended for new designs.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TriQuint
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Brand: TriQuint Semiconductor
Type: General Purpose Amplifier
Operating Frequency: 50 MHz to 4 GHz
Power Gain Typ: 17.5 dB
Noise Figure: 6.3 dB
P1dB: 19 dBm
Output Intercept Point: 36.5 dBm
Operating Supply Voltage: 5 V
Supply Current: 90.5 mA
Test Frequency: 1.9 GHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-89
Packaging: Reel
Input Return Loss: 15 dB
Number of Channels: 1 Channel
Factory Pack Quantity: 1000
Part # Aliases: 1066952
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
772-WJA1021-PCB WJA1021-PCB Non-Stocked $73.17 6
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
450 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  

Quantities greater than 450 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.34
  25: $3.21
  100: $2.37
  250: $2.25
  500: $2.14
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $2.03
  2,500: $1.93
  5,000: $1.84
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


129021037 146949742Alternative Packaging