Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-TQQ1212
Manufacturer Part #:

TQQ1212

Manufacturer:

Description: Signal Conditioning B34 / B39 Dual Band Single in Single out
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TriQuint
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: SAW Filters
Bandwidth: 15 MHz, 40 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Brand: TriQuint Semiconductor
Insertion Loss: 2.3 dB, 2.7 dB
Type: Dual Band SAW Filter Module
Part # Aliases: 1097837
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
200 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $11.72
  25: $8.79
  100: $6.59
  250: $5.27
  500: $4.48
  1,000: $3.81
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $3.24

To add to a project, please Log In.

129527177 189898038 161858062 195589747 105397078