Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-TQP4M0010
Manufacturer Part #:

TQP4M0010

Manufacturer:

Description: RF Switch ICs .1-4.5GHz IL.6dB Iso=50dB SPDT
Mouser Online Catalog Page 3,183, Mouser Online Catalog
PDF Page 3,183, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TriQuint
Product Category: RF Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: Single
Switch Configuration: SPDT
Frequency: 4500 MHz
Insertion Loss: 1 dB
Off Isolation - Typ: 44 dB
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-16
Packaging: Reel
Bandwidth: 100 MHz to 4500 MHz
Brand: TriQuint Semiconductor
High Control Voltage: 1.8 V to Vdd + 0.5 V
Minimum Operating Temperature: - 40 C
Series: TQP
Factory Pack Quantity: 2500
Supply Current: 150 uA
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.75 V
Part # Aliases: 1092528
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,962 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.22
  25: $1.84
  100: $1.48
  250: $1.35
  500: $1.25
  1,000: $1.14
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.05
  5,000: $0.97
  10,000: $0.92
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMK107BJ106MALTD
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R 0 ...
Taiyo Yuden
1: $0.48
PIC32MX795F512L-80V/PT
32-bit Microcontrollers - MCU 512KB 128KBR USB-OTG ...
Microchip Technology
1: $11.84
ETC1-1-13TR
Transformers Audio & Signal 4.5-3000MHz IL 2dB Imp ...
MACOM
1: $2.38
TTL-232R-3V3
USB Cables / IEEE 1394 Cables USB Embedded Serial ...
FTDI
1: $20.00
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
TQP3M9008
RF Amplifier .05GHz to 4GHz 35.5dBm OIP3
TriQuint Semiconductor
1: $3.91
USB2514BI-AEZG
USB Interface IC USB2.0 HIGH SPEED IND HUB CONTROL ...
Microchip Technology
1: $3.78
TPS54620RHLR
Voltage Regulators - Switching Regulators 4.5-17Vi ...
Texas Instruments
1: $6.30
LG L29K-G2J1-24-Z
Standard LEDs - SMD Green, 570nm 12mcd, 2mA
OSRAM Opto Semiconductors
1: $0.22
GRM188R61A225KE34D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.17
901-143-6RFX
RF Connectors / Coaxial Connectors R/A PCB RECEPTA ...
Amphenol RF
1: $5.51
ABM7-8.000MHZ-D2Y-T
Crystals 8.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $0.96
ABM7-25.000MHZ-D2Y-T
Crystals 25.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $0.96
MC09XS3400AFK
Power Switch ICs - Power Distribution QUAD HIGH SI ...
Freescale Semiconductor
1: $5.06
SI7192DP-T1-GE3
MOSFET 30V 60A 104W 1.9mohm @ 10V
Vishay Semiconductors
1: $3.28
CRCW0402100KFKED
Thick Film Resistors - SMD 1/16watt 100Kohms 1%
Vishay / Dale
1: $0.08
ABM7-24.000MHZ-D2Y-T
Crystals 24.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
VC060318A400DP
Varistors 18V 0.1J Energy
AVX
1: $0.39
SK-24PTU
Display Modules 2.4" Intlgt Strt Kit w/2GB SD & Pr ...
4D Systems
1: $63.20
MCP2562-E/MF
CAN Interface IC
Microchip Technology
1: $1.02


175552931 197847692 152530201 147914401