Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-TQM7M9053
Manufacturer Part #:

TQM7M9053

Manufacturer:

Description: RF Amplifier Quad Band MMPA GSM/EDGE/WEDGE WCDMA
Lifecycle: New At Mouser
Mouser Online Catalog Page 530, Mouser Online Catalog
PDF Page 530, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TriQuint
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: Quad Band GSM-EDGE and Tri-Band W/CDMA/HSPA+/LTE
Mounting Style: SMD/SMT
Package / Case: 5 mm x 7.5 mm
Packaging: Reel
Brand: TriQuint Semiconductor
Series: TQM
Factory Pack Quantity: 2500
Technology Type: Multimode Multiband Power Amplifier
Part # Aliases: 1092371
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
190 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $9.20
  25: $6.81
  100: $5.04
  250: $4.23
  500: $3.55
  1,000: $2.99
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $2.50
  5,000: $2.10
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B39182B9521P810
Signal Conditioning GSM 900+1800 2in1 Filter
EPCOS
1: $2.43
903X
Pushbutton Switches RED RND BUTTON SWTCH
Switchcraft
1: $2.98
24-6337-0007
Solder 63/37 .015 DIA. 1LB SPOOL
Kester
1: $54.36
24-6337-0018
Solder 63/37 .025 DIA. 1LB SPOOL
Kester
1: $49.51
421-500ML
Soldering Flux LIQUID TIN 500ML (17 OZ) LIQUID
MG Chemicals
1: $43.80
SM1
Liquid Dispensers & Bottles Weller Solder-Mate Sol ...
Apex Tool Group (Formerly Cooper Tools)
1: $10.80
B3F-6020
Tactile Switches Key Sw. In Ammo Pack
Omron Electronics
1: $0.39
MCR100-6G
SCRs 400V 800mA
ON Semiconductor
1: $0.48
RPE5C1H430J2P1Z03B
Multilayer Ceramic Capacitors MLCC - Leaded 43pF 5 ...
Murata Electronics
1: $0.49


116720858 147914401 197847692