Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-TQL9048
Manufacturer Part #:

TQL9048

Manufacturer:

Description: RF Amplifier .5-4.0GHz NF 1.7dB 5Volt OIP3 40.5 dBm
Lifecycle: New At Mouser
Mouser Online Catalog Page 530, Mouser Online Catalog
PDF Page 530, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TriQuint
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: High Linearity Amplifier
Operating Frequency: 4000 MHz
Power Gain Typ: 14.5 dB
Noise Figure: 1.7 dB
P1dB: 22 dBm
Output Intercept Point: 40.5 dBm
Operating Supply Voltage: 5 V
Supply Current: 130 mA
Test Frequency: 1900 MHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DFN-8
Packaging: Reel
Brand: TriQuint Semiconductor
Input Return Loss: - 10 dB
Minimum Operating Temperature: - 40 C
Series: TQL
Factory Pack Quantity: 2500
Technology Type: Gain Block Amplifier
Part # Aliases: 1099888
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,914 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.95
  25: $3.66
  100: $2.71
  250: $2.57
  500: $2.44
  1,000: $2.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $2.20
  5,000: $2.09
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CYUSBS236
Interface Development Tools USB-Serial Dual Ch Dev ...
Cypress Semiconductor
1: $46.99
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.29
TQP3M9037
RF Amplifier 1.5-2.7GHz NF .4dB Gain 20dB
TriQuint Semiconductor
1: $4.23
TQP3M9008
RF Amplifier .05GHz to 4GHz 35.5dBm OIP3
TriQuint Semiconductor
1: $3.91
LMV7239M7/NOPB
Analog Comparators 45 NSEC, ULT LOW PWR LOW VLTG, ...
Texas Instruments
1: $1.95
Si53306-B-GM
Clock Drivers & Distribution Univ buffer/level tra ...
Silicon Labs
1: $2.98
EEE-FK1H470P
Aluminum Electrolytic Capacitors - SMD 47uF 50V
Panasonic
1: $0.82
PCA9554PW,118
Interface - I/O Expanders 8-BIT I2C FM TP GPIO INT ...
NXP Semiconductors
1: $1.62
BLM15AG601SN1D
EMI Filter Beads, Chips & Arrays 600 OHM LOW SPEED ...
Murata Electronics
1: $0.11
TRF7970ARHBR
RFID Transponders Fully Int 13.56MHz RFID/NFC Xcvr
Texas Instruments
1: $7.75
MAX31723MUA+T
Board Mount Temperature Sensors SPI/3-Wire Digital ...
Maxim Integrated
1: $4.10
RK73H1JTTD1001F
Thick Film Resistors - SMD 1/10watts 1Kohms 1%
KOA Speer
1: $0.10
RK73H1ETTP33R2F
Thick Film Resistors - SMD 1/16watt 33.2ohms 1%
KOA Speer
1: $0.10
RK73H1ETTP1003F
Thick Film Resistors - SMD 1/16watt 100Kohms 1%
KOA Speer
1: $0.10
RK73Z1ETTP
Thick Film Resistors - SMD ZEROohms JUMPER
KOA Speer
1: $0.10
BD13916STU
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.55
NC7SB3157P6X
Analog Switch ICs Low Voltage UHS SPDT Analog Swit ...
Fairchild Semiconductor
1: $0.44
FQD2N80TM
MOSFET 800V N-Channel QFET
Fairchild Semiconductor
1: $0.92
ASSR-1228-002E
Solid State Relays - PCB Mount SSR(STD+2A) (60V 0. ...
Avago Technologies
1: $2.76
81921701
Controllers M NC PLST RLR LVR 5 32 PORTS
Crouzet Control
1: $43.05


159252089 144404669 197847692 147914401