Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-TQL9044
Manufacturer Part #:

TQL9044

Manufacturer:

Description: RF Amplifier 1.5-4.0GHz LNA NF .6dB Gain 19.4dB
Lifecycle: New At Mouser
Mouser Online Catalog Page 530, Mouser Online Catalog
PDF Page 530, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TriQuint
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: Ultra Low Noise, High Linearity LNA
Operating Frequency: 1.5 GHz to 2.7 GHz
Power Gain Typ: 17 dB
Noise Figure: 0.8 dB
P1dB: 20 dBm
Output Intercept Point: 34.3 dBm
Operating Supply Voltage: 5 V
Supply Current: 70 mA
Test Frequency: 2.6 GHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DFN-EP-10
Packaging: Reel
Brand: TriQuint Semiconductor
Input Return Loss: 6.6 dB
Isolation dB: 13 dB
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Part # Aliases: 1101421
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $6.64
  25: $4.91
  100: $3.63
  250: $3.34
  500: $3.07
  1,000: $2.82
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $2.59
  5,000: $2.38
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TQL9044-PCB
RF Development Tools 1.5-4.0GHz LNA Eval Board
TriQuint Semiconductor
1: $66.67
ADRF6820ACPZ-R7
Modulator / Demodulator Wideband Integ Demod with ...
Analog Devices
1: $23.83
614NGN
DC Fans Size=60x60x25 mm CFM=24.7 VDC=24
ebm-papst
1: $22.49
TPS7A8300RGWT
LDO Voltage Regulators 2A LDO VTG Reg
Texas Instruments
1: $6.34
AD8231ACPZ-R7
Instrumentation Amplifiers Zero Drift Digitally Pr ...
Analog Devices
1: $4.31
ADP5052ACPZ-R7
PMIC Solutions 5-CH IPS w/ Quad Buck Reg 200mA LDO
Analog Devices
1: $8.08
TQP7M9101
RF Amplifier 400-4000MHz NF 3.9dB Gain 17.5dB .25W
TriQuint Semiconductor
1: $5.42
SI7212DN-T1-GE3
MOSFET 30V 6.8A 2.6W 36mohm @ 10V
Vishay / Siliconix
1: $1.27
TQP3M9037
RF Amplifier 1.5-2.7GHz NF .4dB Gain 20dB
TriQuint Semiconductor
1: $4.23
SZB05A0A
High Power LEDs - Single Color Blue 460nm 18lm 350 ...
Seoul Semiconductor
1: $2.19
SZ5-M1-WW-C8-V1/V2-GA
High Power LEDs - White HI PWR WARM WHITE 3000K SM ...
Seoul Semiconductor
1: $0.84
SZR05A0A
High Power LEDs - Single Color Red 625nm 50lm 350m ...
Seoul Semiconductor
1: $1.74
1008LS-182XJLB
Fixed Inductors RF Chip Inductor 1.8 uH 5 % 0.6 A
Coilcraft
0: $0.00
1008LS-222XJLB
Fixed Inductors RF Chip Inductor 2.2 uH 5 % 0.52 A
Coilcraft
0: $0.00
HCPL-3120-300E
Logic Output Optocouplers 2.0A IGBT Gate Drive
Avago Technologies
1: $2.99
BT148W-600R,115
SCRs 1A 600V
NXP Semiconductors
1: $0.47
FCE17-E09PA-490
D-Sub Standard Connectors D-SUB RA318 5600PF
Amphenol Commercial Products
1: $11.89
SZG05A0A
High Power LEDs - Single Color Green 525nm 70lm 35 ...
Seoul Semiconductor
1: $2.72
600S6R2BT250XT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250vo ...
American Technical Ceramics (ATC)
1: $1.32


108688445 131953921 147914401 197847692