Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-TQF9046
Manufacturer Part #:

TQF9046

Manufacturer:

Description: WiFi / 802.11 Modules 802.11b/g/n +BT 2400-2500MHz
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TriQuint
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 b/g/n, Bluetooth
Frequency Band: 2.4 GHz
Data Rate: 11 Mb/s, 54 Mb/s, 65 Mb/s
Operating Supply Voltage: 3.2 V to 5 V
Brand: TriQuint Semiconductor
Dimensions: 2.5 mm x 2.5 mm x 0.4 mm
Packaging: Reel
Series: TQF
Factory Pack Quantity: 2500
Part # Aliases: 1096508
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1890
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1,890: $0.77
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.77
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132446335 192564755 125657140