Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-TQC9305-PCB
Manufacturer Part #:

TQC9305-PCB

Manufacturer:

Description: RF Development Tools .7-3.6GHz DVGA Eval Board
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TriQuint
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: RF Amplifiers
Tool Is For Evaluation Of: TQC9305
Frequency: 0.7 GHz to 3.6 GHz
Operating Supply Voltage: 5 V
Brand: TriQuint Semiconductor
Description/Function: TQC 9305 evaluation board
For Use With: TQC9305
Interface Type: Serial
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Part # Aliases: 1110650
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $160.00

To add to a project, please Log In.


171479026 162158773 102401890 153566726 192564755 197847692 147914401