Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-TQC0015
Manufacturer Part #:

TQC0015

Manufacturer:

Description: RF Switch ICs .1-6GHz 50 OHM SPDT
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TriQuint
Product Category: RF Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: Single
Switch Configuration: SPDT
Frequency: 100 MHz to 6000 MHz
Off Isolation - Typ: 0.9 dB
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-16
Packaging: Reel
Brand: TriQuint Semiconductor
Minimum Operating Temperature: - 40 C
Supply Current: 250 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Switch Current - Typ: 250 uA
Part # Aliases: 1101427
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,570 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.22
  25: $1.84
  100: $1.48
  250: $1.35
  500: $1.25
  1,000: $1.14
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.05
  5,000: $0.97
  10,000: $0.92
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SI2319DS-T1-E3
MOSFET 40V 3.0A 1.25W 82 mohms @ 10V
Vishay / Siliconix
1: $0.46
LQW15AN3N3D10D
Fixed Inductors 3.3 NH +-.5NH
Murata Electronics
1: $0.35
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
GMK105BJ104KV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R 0 ...
Taiyo Yuden
1: $0.11
MMBT3906LT1G
Transistors Bipolar - BJT 200mA 40V PNP
ON Semiconductor
1: $0.11
SQCSVA101JAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250vo ...
AVX
1: $1.04
CRCW12065K10FKEA
Thick Film Resistors - SMD 1/4watt 5.1Kohms 1%
Vishay / Dale
1: $0.10
CRCW04027K15FKED
Thick Film Resistors - SMD 1/16watt 7.15Kohms 1%
Vishay / Dale
1: $0.08
CRCW040243K0FKED
Thick Film Resistors - SMD 1/16watt 43Kohms 1% 100 ...
Vishay / Dale
1: $0.08
CRCW080543R0JNEA
Thick Film Resistors - SMD 1/8watt 43ohms 5%
Vishay / Dale
1: $0.08


199489625 130105642 152530201 147914401 197847692