Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-TQC0015-PCB
Manufacturer Part #:

TQC0015-PCB

Manufacturer:

Description: RF Development Tools .1-6GHz 50 OHM Eval Board
Lifecycle: New At Mouser
PDF Data Sheet
 
Share |
Manufacturer: TriQuint
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: RF Switches
Tool Is For Evaluation Of: TQC0015
Frequency: 100 MHz to 6000 MHz
Operating Supply Voltage: 3 V to 5.5 V
Brand: TriQuint Semiconductor
Description/Function: Evaluation board for TQC0015
For Use With: TQC0015
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Part # Aliases: 1109356
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $66.67

To add to a project, please Log In.


130105642 102401890 147914401 192564755 153566726 197847692