Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-TGF2120
Manufacturer Part #:

TGF2120

Manufacturer:

Description: Transistors RF JFET DC-20GHz Gain 11dB 57% PAE@12GHz
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,183, Mouser Online Catalog
PDF Page 3,183, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TriQuint
Product Category: Transistors RF JFET
RoHS: RoHS Compliant Details
Transistor Type: pHEMT
Technology: GaAs
Frequency: 20 GHz
Gain: 11 dB
Vds - Drain-Source Breakdown Voltage: 8 V
Vgs - Gate-Source Breakdown Voltage: - 12 V
Id - Continuous Drain Current: 194 mA
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 4.2 W
Package / Case: Die
Packaging: Tray
Brand: TriQuint Semiconductor
Configuration: Single
Forward Transconductance - Min: 464 mS
P1dB: 31 dBm
Factory Pack Quantity: 100
Part # Aliases: 1098613
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 100
Multiples: 100
Pricing (USD)
  100: $14.60
  300: $13.65
  500: $12.75
  1,000: $11.92

To add to a project, please Log In.


134876622 123537990 197847692 1479144015-0810-13false