Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-TGA2601-SM
Manufacturer Part #:

TGA2601-SM-T/R

Manufacturer:

Description: Transistors RF JFET 800-3000MHz NF .7dB Gain 19dBm
Mouser Online Catalog Page 3,183, Mouser Online Catalog
PDF Page 3,183, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TriQuint
Product Category: Transistors RF JFET
RoHS: RoHS Compliant Details
Transistor Type: pHEMT
Technology: GaAs
Frequency: 0.8 GHz to 3 GHz
Gain: 19 dB
Vds - Drain-Source Breakdown Voltage: 5 V
Id - Continuous Drain Current: 100 mA
Maximum Operating Temperature: + 200 C
Pd - Power Dissipation: 500 mW
Mounting Style: SMD/SMT
Package / Case: QFN-16
Packaging: Reel
Brand: TriQuint Semiconductor
Noise Figure: 0.7 dB
Series: TGA
Factory Pack Quantity: 2500
Part # Aliases: 1071909
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
240 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $9.38
  25: $8.54
  100: $7.76
  250: $7.07
  500: $6.43
  1,000: $5.98
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $5.56
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


107850174 116245381 197847692 147914401