Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-TGA2450-SM
Manufacturer Part #:

TGA2450-SM

Manufacturer:

Description: RF Amplifier 2100MHz 2.5Watt PAE 35% Gain 34dB
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TriQuint
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: Cellular
Operating Frequency: 2110 MHz to 2170 MHz
Power Gain Typ: 34.4 dB
Noise Figure: 3 dB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 90 C
Mounting Style: SMD/SMT
Package / Case: 20 mm x 20 mm
Packaging: Reel
Brand: TriQuint Semiconductor
Frequency Range: 2110 MHz to 2170 MHz
Input Return Loss: 13 dB
Minimum Operating Temperature: - 40 C
Series: TGA
Factory Pack Quantity: 60
Technology: GaAs InGaP
Part # Aliases: 1083675
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $75.55
  25: $71.77
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 60
To purchase full reel, order in multiples of 60:
  60: $71.77
  100: $68.18
  250: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


114590159