Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-TAT8804D1H
Manufacturer Part #:

TAT8804D1H

Manufacturer:

Description: RF Amplifier 50-1000MHz 75Ohm 12V Gain 21dB GaAS
Lifecycle: New At Mouser
Mouser Online Catalog Page 530, Mouser Online Catalog
PDF Page 530, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TriQuint
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: CATV Amplifier
Operating Frequency: 50 MHz to 1 GHz
Power Gain Typ: 20 dB
Operating Supply Voltage: 12 V
Supply Current: 650 mA
Mounting Style: SMD/SMT
Package / Case: QFN-EP-40
Packaging: Reel
Brand: TriQuint Semiconductor
Factory Pack Quantity: 1000
Part # Aliases: 1096809
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
94 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $25.00
  25: $22.00
  100: $18.00
  250: $15.00
  500: $12.00
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $9.00
  2,500: Quote
 
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MCP1700T-3302E/MB
LDO Voltage Regulators 250mA Adj LDO 2%
Microchip Technology
1: $0.40
CY8CKIT-042
Development Boards & Kits - ARM EVAL BRD; PSOC 4 P ...
Cypress Semiconductor
1: $23.44
TQP7M9105
RF Amplifier TQP7M9105
TriQuint Semiconductor
1: $8.47
CY8CKIT-010A
Development Boards & Kits - ARM PSoC 5 CY858LP Fam ...
Cypress Semiconductor
1: $27.19
A000082
Daughter Cards & OEM Boards ARDUINO UNO PROTO PCB ...
Arduino
1: $4.95
MAMXES0115
RF Mixer RF/LO 5-1000MHz DBL Bal. Mixer
MACOM
1: $6.48
CY8CKIT-009A
Development Boards & Kits - 8051 PSoC 3 CY8C38 Fam ...
Cypress Semiconductor
1: $27.19
EK-0402AS-J
Inductor Kits & Accessories 0402 CASE 5% TOL 10 EA ...
Fastron
1: $79.95
H-870
Trimmer Resistors - Through Hole THRU-HOLE TRIMMIN ...
Bourns
1: $43.19
A000080
Daughter Cards & OEM Boards ARDUINO MEGA PROTO PCB ...
Arduino
1: $4.95


189774650 147914401 197847692