Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-ML485-G
Manufacturer Part #:

ML485-G

Manufacturer:

Description: RF Mixer 1.6-3.2 GHz High IP3 Mixer w/ Int LO Amp
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TriQuint
Product Category: RF Mixer
RoHS: RoHS Compliant Details
Brand: TriQuint Semiconductor
Conversion Loss - Max: 8 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Packaging: Reel
Operating Supply Voltage: 5 V
Factory Pack Quantity: 500
Supply Current: 40 mA
Part # Aliases: 1066933
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
772-ML485-PCB ML485-PCB Bulk In Stock $66.67 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
971 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.84
  25: $2.91
  100: $2.20
  250: $2.09
  500: $1.99
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.89
  2,500: $1.79
  5,000: $1.70
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ML485-PCB
RF Development Tools ML485 1.6-3.2GHz Eval Brd Act ...
TriQuint Semiconductor
1: $66.67
SPM4015T-4R7M
Fixed Inductors 4.7uH 187.7mOhm 2.7A 4.4x4.1x1.5mm
TDK
1: $1.51
GRM32ER72A225KA35L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.26
GRM32ER71H475KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.95
T521X476M035ATE030
Tantalum Capacitors - Polymer SMD 35volts 47uF 20% ...
Kemet
1: $7.75
LPT45
Switching Power Supplies 40W +5/+15/-15VDC
Artesyn Embedded Technologies
1: $48.21
SN65HVD08D
RS-485 Interface IC RS485 Wide Band
Texas Instruments
1: $4.91
TQP3M9009
RF Amplifier 50MHz to 4000MHz 5Volts 21.8dB Gain
TriQuint Semiconductor
1: $4.95
LM2940IMP-5.0/NOPB
LDO Voltage Regulators 1A LDO REG
Texas Instruments
1: $2.16
LM5072MH-80/NOPB
Power Switch ICs - POE / LAN 100V POE Combo
Texas Instruments
1: $5.14
TQP3M9028
RF Amplifier 500-4000MHz NF 1.3dB Gain 14.7dB 5.0V ...
TriQuint Semiconductor
1: $4.32
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
BLM21PG221SN1D
EMI Filter Beads, Chips & Arrays 0805 220 OHM
Murata Electronics
1: $0.12
MAX1490BEPG+
RS-422/RS-485 Interface IC Isolated RS-485/422 Dat ...
Maxim Integrated
1: $23.34
T491X106M050AT
Tantalum Capacitors - Solid SMD 50volt 10uF 20% Le ...
Kemet
1: $2.80
73412-0110
RF Connectors / Coaxial Connectors MCX V PCB JACK ...
Molex
1: $0.92
AD5245BRJZ100-RL7
Digital Potentiometer ICs IC 256-pos I2C
Analog Devices
1: $1.78
RRA32H3FBBNN
Rocker Switches DPST ON-OFF 10A BLK
CHERRY
1: $1.64
TQP3M9037
RF Amplifier 1.5-2.7GHz NF .4dB Gain 20dB
TriQuint Semiconductor
1: $4.23
ML483-G
RF Mixer .7-1.0GHz 5Volts
TriQuint Semiconductor
1: $4.83


197847692 147914401 149888069 122722140 171995253 110742376 196324582Alternative Packaging