Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-885033
Manufacturer Part #:

885033

Manufacturer:

Description: Signal Conditioning 2.4GHz WLAN/BT -30C +85C BAW
Lifecycle: New At Mouser
Mouser Online Catalog Page 1,261, Mouser Online Catalog
PDF Page 1,261, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TriQuint
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: BAW Filters
Frequency: 2442 MHz
Termination Style: SMD/SMT
Package / Case: CSP-5CT
Operating Temperature Range: - 30 C to + 85 C
Packaging: Reel
Brand: TriQuint Semiconductor
Insertion Loss: 1.7 dB
Factory Pack Quantity: 10000
Type: RF BAW Filter - WLAN/BT LTE Coexistence
Part # Aliases: 1098207
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,658 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $7.23
  25: $5.86
  100: $4.75
  250: $3.86
  500: $3.12
  1,000: $2.52
  2,500: $2.07
  5,000: $2.05
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $1.35
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
JMK212BJ476MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R 0 ...
Taiyo Yuden
1: $0.77
AT32UC3A0512-ALUT
32-bit Microcontrollers - MCU 32-bit 512KB Flash
Atmel
1: $15.10
EA DOGM162W-A
LCD Character Display Modules & Accessories FSTN(+ ...
ELECTRONIC ASSEMBLY
1: $12.85
1888247-1
I/O Connectors 20 POS SMT 30um GOLD HIGH SPEED
TE Connectivity / AMP
1: $2.86
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $2.30
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.24
CP2102-GMR
I/O Controller Interface IC USB-TO-UART BRIDGE
Silicon Labs
1: $2.73
BC847BPN,115
Transistors Bipolar - BJT NPN/PNP 100MA 45V
NXP Semiconductors
1: $0.33
WM8962BECSN/R
Interface - CODECs Stereo CODEC with Audio Enhance ...
Wolfson / Cirrus Logic
1: $7.86
BMA250E
Accelerometers 3-Axis 2x2mm LGA-12 2g-16g prog 10- ...
Bosch Sensortec
1: $1.80
A-1JB
RF Connectors / Coaxial Connectors AMC PCB JACK S/ ...
Amphenol RF
1: $0.69
1473150-4
IC & Component Sockets SODIMM 200P SDRAM-DDR2
TE Connectivity / AMP
1: $2.50
BLM18EG221SN1D
EMI Filter Beads, Chips & Arrays 220ohms GHz Gener ...
Murata Electronics
1: $0.22
LQP03TN33NJ02D
Fixed Inductors 33nH 5% 300MHz
Murata Electronics
1: $0.16
BLM21PG331SN1D
EMI Filter Beads, Chips & Arrays 0805 330 OHM
Murata Electronics
1: $0.14
GRM033R71E102KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.11
GRM033R71E101KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.11
CVH252009-2R2M
Fixed Inductors 2.2uH 1MHz 20%
Bourns
1: $0.24
GRM033R71E221KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.11
LQP03TN3N8B02D
Fixed Inductors 0201 3.8nH +/-0.1nH
Murata Electronics
1: $0.20

105369726 129527177 161858062