Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-857193
Manufacturer Part #:

857193

Manufacturer:

Description: Signal Conditioning 725.5MHz BW 45MHz IL 4dB max.
Mouser Online Catalog Page 1,261, Mouser Online Catalog
PDF Page 1,261, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TriQuint
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: SAW Filters
Frequency: 725.5 MHz
Bandwidth: 45 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 3 mm x 3 mm x 1.22 mm
Operating Temperature Range: - 30 C to + 100 C
Packaging: Reel
Brand: TriQuint Semiconductor
Insertion Loss: 2.3 dB
Factory Pack Quantity: 5000
Type: SAW Filters
Part # Aliases: 1098106
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1630
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1,630: $2.56
  2,500: $2.18
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $2.18
  5,000: $1.85
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BLM21PG221SN1D
EMI Filter Beads, Chips & Arrays 0805 220 OHM
Murata Electronics
1: $0.12
BSC067N06LS3 G
MOSFET OptiMOS2 PWR Transistor N-CH
Infineon Technologies
1: $1.34
FT234XD-T
USB Interface IC USB to Basic Serial UART IC
FTDI
1: $2.04
IPD053N06NATMA1
MOSFET MV PowerMOS
Infineon Technologies
1: $1.78
SI1032R-T1-GE3
MOSFET 20V 200mA 280mW 5.0ohm @ 4.5V
Vishay / Siliconix
1: $0.46
LP3982IMM-3.3/NOPB
LDO Voltage Regulators 300Ma General CMOS LDO Reg
Texas Instruments
1: $0.68
MPZ1608S601A
EMI Filter Beads, Chips & Arrays Ferrite Chip Bead ...
TDK
1: $0.10
MPZ1608S221A
EMI Filter Beads, Chips & Arrays Ferrite Chip Bead ...
TDK
1: $0.10
DEA202450BT-7089C3
Signal Conditioning Filter BAL BP 2.4GHz WLAN & Bl ...
TDK
1: $1.64
OPB830W55Z
Optical Switches, Transmissive, Phototransistor Ou ...
Optek / TT Electronics
1: $4.00
MM8430-2610RA1
RF Connectors / Coaxial Connectors DC to 3GHz Coax ...
Murata Electronics
1: $0.69
AT89LS52-16AU
8-bit Microcontrollers - MCU LO-VLTG 8K ISP FLASH ...
Atmel
1: $2.78
CD74ACT32ME4
Logic Gates Quad 2-Input
Texas Instruments
1: $0.72
C0603C150D5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.42
C0402C103K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.10
68000-106HLF
Headers & Wire Housings 6POS HDR 30AU
FCI
1: $0.40
110-13-624-41-001000
IC & Component Sockets 24P GLD PIN GLD CONT
Mill-Max
1: $3.62
RK73H1JTTD2151F
Thick Film Resistors - SMD 1/10watts 2.15Kohms
KOA Speer
1: $0.10
74AUP1T97FHX
Logic Gates 2 Input, Low Power Config. Logic Gate
Fairchild Semiconductor
1: $0.50
ELM1-115
LED Mounting Hardware LED Mount Self Ret 5mm Black
Bivar
1: $0.22

144203524 161858062 195589747 189898038