|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
772-WJA1021-PCB
Manufacturer Part #:

WJA1021-PCB

Manufacturer:

Description:
RF Development Tools 50-4000MHz Eval Brd
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qorvo
Product Category: RF Development Tools
RoHS: No
Brand: TriQuint (Qorvo)
Product: Evaluation Boards
Type: RF Amplifiers
Tool Is For Evaluation Of: WJA1021
Frequency: 50 MHz to 4 GHz
Operating Supply Voltage: 5 V
Factory Pack Quantity: 2
Part # Aliases: 1067266
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
772-WJA1021 WJA1021 Reel Non-Stocked $2.33 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 6
Multiples: 2
Pricing (USD)
6:
$73.17
Similar Product
Manufacturer:

TriQuint (Qorvo)

Manufacturer Part #:
Description:
RF Development Tools .05GHz to 4GHz Eval Board RF

To add to a project, please Log In.

153566726Alternative Packaging