Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-TQP8M9013PCB900
Manufacturer Part #:

TQP8M9013-PCB900

Manufacturer:

Description: RF Amplifier 850-900MHz Eval Brd
Silverlight Page 39, Mouser Enhanced Catalog
PDF Page 39, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TriQuint
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: High Linearity Amplifier
Operating Frequency: 700 MHz to 3.8 GHz
Noise Figure: 2.9 dB
Operating Supply Voltage: 5 V
Supply Current: 225 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-24
Packaging: Bulk
Minimum Operating Temperature: - 40 C
Part # Aliases: 1074440
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $106.67

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TQP8M9013
RF Amplifier 5Volts 2 stage Amp .5 Watt 700-3800MH ...
TriQuint Semiconductor
1: $11.78
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
CGA6P3X7S1H106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.69
KC3225A25.0000C30E00
Standard Clock Oscillators 3.3V 25.00MHZ 3.2x2.5mm
AVX
1: $2.97
C2012X5R1A226M/1.25
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
TDK
1: $0.65
C2012X5R1E106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.80
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
PT-11743
Enclosures, Boxes, & Cases 3.00 x 4.00 x 1.38
Bud Industries
1: $7.50
TQP3M9019-PCB-RF
Amplifier IC Development Tools .05-4GHz Eval Brd
TriQuint Semiconductor
1: $66.67
LQG15HS18NJ02D
Fixed Inductors 18nH +/- 0.3 Hi-Freq
Murata Electronics
1: $0.10
LQG15HSR10J02D
Fixed Inductors 100nH +/-5% 150mA DCR 1.25ohm
Murata Electronics
1: $0.10
GRM155F51C474ZA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT .47uF ...
Murata Electronics
1: $0.26
C0402C225M8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF ...
Kemet
1: $0.20
MCP73871EV
Power Management IC Development Tools MCP73871 Li- ...
Microchip Technology
1: $20.00
LQG15HS6N8J02D
Fixed Inductors 6.8nH 5% Hi-Freq
Murata Electronics
1: $0.10
1591MSBK
Enclosures, Boxes, & Cases 3.3 X 2.2 X 0.8
Hammond Manufacturing
1: $3.25
LQG15HSR18J02D
Fixed Inductors 0.18uH 5% Hi-Freq
Murata Electronics
1: $0.10
MCUNIVERSITYKIT
Development Boards & Kits - 8051 MCU University Ki ...
Silicon Labs
1: $55.00
CU-3244
Enclosures, Boxes, & Cases UTILIBOX "I"BLK
Bud Industries
1: $6.80
LQG15HS47NJ02D
Fixed Inductors 47nH 5% Hi-Freq
Murata Electronics
1: $0.10

187047675