Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-TQP7M9103-PCB900
Manufacturer Part #:

TQP7M9103-PCB900

Manufacturer:

Description: Amplifier IC Development Tools 920-960MHZ 5VOLT EVAL BOARD
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: TriQuint
RoHS: RoHS Compliant Details
Product: Development Tools
Tool Is For Evaluation Of: TQP7M9103
Operating Supply Voltage: 5 V
Description/Function: 920-960MHz EVB
Operating Supply Current: 235 mA
Packaging: Bulk
Part # Aliases: 1080766
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $106.67

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CGA6P3X7S1H106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.69
C2012X5R1A226M/1.25
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
TDK
1: $0.65
TQP7M9102
RF Amplifier 400-4000MHz NF 3.9dB Gain 17.8dB .5W
TriQuint Semiconductor
1: $6.85
TQP8M9013
RF Amplifier 5Volts 2 stage Amp .5 Watt 700-3800MH ...
TriQuint Semiconductor
1: $11.78
KC3225A25.0000C30E00
Standard Clock Oscillators 3.3V 25.00MHZ 3.2x2.5mm
AVX
1: $2.97
C2012X5R1E106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.80
TQP7M9102-PCB900
RF Development Tools 869MHz-960MHz Eval Board
TriQuint Semiconductor
1: $106.67
C0402C225M8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF ...
Kemet
1: $0.20
TQP7M9104
RF Amplifier 700-4000MHZ 5VOLT GAIN 15.8DB NF 4.4D ...
TriQuint Semiconductor
1: $10.80
TQP7M9102-PCB2140
RF Development Tools 2.11GHz-2.17GHz Eval Board
TriQuint Semiconductor
1: $106.67


000000001