Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-TQP7M9103-EVAL
Manufacturer Part #:

TQP7M9103-PCB2140

Manufacturer:

Description: Amplifier IC Development Tools 2110-2170MHZ 5VOLT EVAL BOARD
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: TriQuint
RoHS: RoHS Compliant Details
Product: Development Tools
Tool Is For Evaluation Of: TQP7M9103
Operating Supply Voltage: 5 V
Description/Function: 2.11-2.17GHz EVB
Operating Supply Current: 235 mA
Packaging: Bulk
Part # Aliases: 1077954
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $106.67

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TQP7M9102
RF Amplifier 400-4000MHz NF 3.9dB Gain 17.8dB .5W
TriQuint Semiconductor
1: $6.85
TQP7M9102-PCB900
RF Development Tools 869MHz-960MHz Eval Board
TriQuint Semiconductor
1: $106.67
TQP7M9101-PCB2140
RF Development Tools 2.11GHz-2.17GHz Eval Board
TriQuint Semiconductor
1: $106.67
TQP7M9102-PCB2140
RF Development Tools 2.11GHz-2.17GHz Eval Board
TriQuint Semiconductor
1: $106.67
AP561-F
RF Amplifier 8W WIMAX POWER AMP 2.3-2.9GHZ
TriQuint Semiconductor
750: $15.75


000000001