Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-TQP4M9072-PCB-RF
Manufacturer Part #:

TQP4M9072-PCB_RF

Manufacturer:

Description: Other Development Tools Eval Board .7-3.5GHz
Silverlight Page 39, Mouser Enhanced Catalog
PDF Page 39, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TriQuint
Product Category: Other Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Board
Tool Is For Evaluation Of: TQP4M9072
Operating Supply Voltage: 4.75 V to 5.25 V
Description/Function: 0.7 GHz to 3.5 GHz Evaluation Board
Interface Type: Serial Control
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Part # Aliases: 1077975
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $106.67

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TQP4M9072
Active Attenuator DC-4GHz 57dBm IP3 IL 7.7dB @ 2GH ...
TriQuint Semiconductor
1: $4.18


194720332