|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
772-TQP4M9072-PCB-IF
Manufacturer Part #:

TQP4M9072-PCB_IF

Manufacturer:

Description:
Other Development Tools Eval Board 40-500MHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qorvo
Product Category: Other Development Tools
RoHS: RoHS Compliant Details
Brand: TriQuint (Qorvo)
Product: Evaluation Boards
Tool Is For Evaluation Of: TQP4M9072
Operating Supply Voltage: 4.75 V to 5.25 V
Description/Function: 40 MHz to 500 MHz Evaluation Board
Interface Type: Serial Control
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: TQP
Part # Aliases: 1077976
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TQP4M9072 Attenuators 3,343
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 4 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$106.67

To add to a project, please Log In.

123500129 153566726 145111343 147914401 192564755 197847692