|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
772-TQP4M9071PCB-RF
Manufacturer Part #:

TQP4M9071-PCB-RF

Manufacturer:

Description:
RF Development Tools .7-3.5GHz Eval Brd
Share |
Manufacturer: Qorvo
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Brand: TriQuint (Qorvo)
Product: Evaluation Boards
Type: Attenuators
Tool Is For Evaluation Of: TQP4M9071
Operating Supply Voltage: 3 V, 5 V
Description/Function: 70-3.5 GHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: TQP
Part # Aliases: 1073441
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TQP4M9071 Attenuators 2,459
ImageMfr. Part #DescriptionStock 
SMP30-270 Surge Suppressors 6,395
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$106.67

To add to a project, please Log In.

Popular Searches: 915 MHz RF Development Tools
123500129 153566726 176171966 145111343 147914401 192564755 197847692