Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-TQP4M9071PCB-IF
Manufacturer Part #:

TQP4M9071-PCB-IF

Manufacturer:

Description: Other Development Tools 40-500MHz Eval Brd
Silverlight Page 39, Mouser Enhanced Catalog
PDF Page 39, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: TriQuint
Product Category: Other Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Attenuators
Tool Is For Evaluation Of: TQP4M9071
Operating Supply Voltage: 3 V, 5 V
Description/Function: 40-500 MHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Part # Aliases: 1075776
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $106.67

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TQP4M9071
Active Attenuator DC-4GHz 6-Bit 31.5 dB
TriQuint Semiconductor
1: $4.18
V23105A5003A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.16
SN74LS373N
Latches Octal D-Type
Texas Instruments
1: $0.60
SN74LVC1G17DBVR
Buffers & Line Drivers Single Schmitt-Trgr
Texas Instruments
1: $0.34
STP60NF06L
MOSFET N-Ch 60 Volt 60 Amp
STMicroelectronics
1: $1.50
SC16IS740IPW,112
UART Interface IC UART SINGLE W/FIFO
NXP Semiconductors
1: $2.27
SN74LVC1G08DBVR
Logic Gates Single 2 Input
Texas Instruments
1: $0.12
LM324N
Operational Amplifiers - Op Amps Quad Low Power
STMicroelectronics
1: $0.55
LM317LD13TR
Linear Regulators - Standard 1.2-37V Adj Positive
STMicroelectronics
1: $0.49
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
GRM188R60J475KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.20
GRM188R71E224KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.20
CLB300GTP
LED Lenses Green Fresnel Lens Cliplite 5mm
VCC
1: $0.31
BC807-16,215
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.13
54202-S08-10
Headers & Wire Housings BERGSTIK 20 POSITION
FCI
1: $1.20
10-11-2043
Headers & Wire Housings HSG HIGH PRESSURE 4P
Molex
1: $0.44
4606X-102-221LF
Resistor Networks & Arrays 6pins 220ohms Isolated
Bourns
1: $0.25
24-328P
Crimpers Crimp Tool RG58 178 Ratchet Professional
AIM-Cambridge / Emerson Connectivity Solutions
1: $38.10
UVR1C102MPD1TD
Aluminum Electrolytic Capacitors - Leaded 1000uF 1 ...
Nichicon
1: $0.55
DK1A-L2-3V-F
General Purpose Relays 1 Form A, 3VDC 10A 250VAC
Panasonic Electric Works
1: $10.50


194720332 176171966