|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
772-TQP3M9005-PCB
Manufacturer Part #:

TQP3M9005-PCB

Manufacturer:

Description:
RF Development Tools .1-4GHz NF .8dB Eval Board
Share |
Manufacturer: Qorvo
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: RF Amplifiers
Tool Is For Evaluation Of: TQP3M9005
Operating Supply Voltage: 3 V to 5.25 V
Brand: TriQuint (Qorvo)
Description/Function: 0.5 GHz to 4 GHz Evaluation Board
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: TQP
Part # Aliases: 1073463
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TQP3M9035 RF Amplifier 2,927
TQL9044 RF Amplifier 1,683
TQP3M9028-PCB-RF RF Development Tools 13
7447789004 Fixed Inductors 877
MGA-31389-BLKG RF Amplifier 325
CA-301 6.000M-C:PBFREE Crystals 116
TQP3M9005 RF Amplifier 1,518
7447715001 Fixed Inductors 976
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$66.67

To add to a project, please Log In.

153566726 197847692 147914401 192564755