Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-TQM8M9074-EVAL
Manufacturer Part #:

TQM8M9074-Eval

Manufacturer:

Description: Amplifier IC Development Tools 2140MHz Eval Brd
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 39, Mouser Enhanced Catalog
PDF Page 39, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: TriQuint
RoHS: RoHS Compliant Details
Product: Development Tools
Tool Is For Evaluation Of: TQM8M9074
Operating Supply Voltage: 5 V
Description/Function: 2140 MHz Eval Board
Operating Supply Current: 240 mA
Packaging: Bulk
Part # Aliases: 1076824
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $106.67

To add to a project, please Log In.


141825618 122485399