Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-TGA4510-SM-TR
Manufacturer Part #:

TGA4510-SM-T/R

Manufacturer:

Description: RF Amplifier 29-31 GHz Driver
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: TriQuint
RoHS: RoHS Compliant Details
Type: Packaged Driver Amplifier
Operating Frequency: 29 GHz to 31 GHz
Operating Supply Voltage: 8 V
Supply Current: 81 mA
Mounting Style: SMD/SMT
Package / Case: QFN-20
Packaging: Reel
Maximum Power Dissipation: 650 mW
Part # Aliases: 1055946
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001