|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
772-TGA2513
Manufacturer Part #:

TGA2513

Manufacturer:

Description:
RF Amplifier 2-23 GHz LNA Gain Block
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qorvo
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Brand: TriQuint (Qorvo)
Type: Low Noise Amplifier
Operating Frequency: 2 GHz to 23 GHz
Gain: 17 dB
NF - Noise Figure: 2 dB
P1dB - Compression Point: 16 dBm
Test Frequency: 2 GHz to 23 GHz
Operating Supply Voltage: 5 V
Operating Supply Current: 75 mA
Maximum Operating Temperature: + 117 C
Package / Case: DIE (2.09 mm x 1.35 mm) / Wafer
Packaging: Gel Pack
Frequency Range: 2 GHz to 23 GHz
Input Return Loss: 14 dB
Pd - Power Dissipation: 760 mW
Series: TGA
Factory Pack Quantity: 75
Technology: GaAs
Part # Aliases: 1024603
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-FET Emulators / Simulators 289
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 135,748
HMC903 RF Amplifier 50
TPS2051BDBVR Power Switch ICs - Power Distribution 11,551
S29AL016J70TFI010 Flash Memory 5,536
DLW21HN900SQ2L Common Mode Filters / Chokes 15,358
FM24V05-G F-RAM 2,294
EP1C6Q240C8N FPGA - Field Programmable Gate Array 420
EP4CE15M8I7N FPGA - Field Programmable Gate Array 172
Real Time Availability
Stock:
150 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 75
Multiples: 75
Pricing (USD)
75:
$50.37
150:
$42.63

To add to a project, please Log In.

159327301 182332776 100967780 197847692 1479144015-0810-13false