Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-T1P2701012-SP12V
Manufacturer Part #:

T1P2701012-SP 12V

Manufacturer:

Description:
RF JFET Transistors .5-3GHz 10W 12Volts pHEMT
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qorvo
Product Category: RF JFET Transistors
RoHS: RoHS Compliant Details
Brand: TriQuint (Qorvo)
Transistor Type: pHEMT
Technology: GaAs
Frequency: 500 MHz to 3 GHz
Gain: 10 dB
Vgs - Gate-Source Breakdown Voltage: - 8 V
Id - Continuous Drain Current: 3 A
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 10 W
Packaging: Tray
Forward Transconductance - Min: 4 S
Factory Pack Quantity: 25
Part # Aliases: 1069875
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
   Buy Minimum: 13
Multiples: 1
Pricing (USD)
  13: $105.00
  25: $85.05
  100: $68.89
  250: Quote

To add to a project, please Log In.


157089596 197847692