Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-T1G6001528-Q3
Manufacturer Part #:

T1G6001528-Q3

Manufacturer:

Description: Transistors RF GaAs DC-6GHZ 28VOLT 18W GAIN 15DB
Lifecycle: New At Mouser
Silverlight Page 452, Mouser Enhanced Catalog
PDF Page 452, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TriQuint
RoHS: RoHS Compliant Details
Technology Type: HEMT
Frequency: 6 GHz
Gain: 11.5 dB
Drain Source Voltage VDS: 28 V
Gate-Source Breakdown Voltage: - 3.7 V
Continuous Drain Current: 1.5 A
Maximum Operating Temperature: + 200 C
Power Dissipation: 26 W
Mounting Style: SMD/SMT
Package / Case: EAR99
Packaging: Bulk
Part # Aliases: 1079175
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
146 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $105.75
  25: $95.44
  100: $86.13
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY65162-70LF
RF Amplifier 400-2700MHz NF 3.6dB Gain 24dB
Skyworks Solutions, Inc.
1: $2.75
SKY65016-92LF
RF Amplifier LF-3.0GHz InGaP HBT Sm Sig Gain 20dB
Skyworks Solutions, Inc.
1: $1.15
XBDRED-00-0000-000000701
High Power LEDs - Single Color Red, 67.2lm
Cree, Inc.
1: $2.05
XBDROY-00-0000-000000L01
High Power LEDs - Single Color Royal Blue, 500mW
Cree, Inc.
1: $1.54
XBDGRN-00-0000-000000B01
High Power LEDs - Single Color Green, 93.9lm
Cree, Inc.
1: $2.05
T1G4005528-FS
Transistors RF MOSFET Power DC-3.5GHz 28Volt 55W L ...
TriQuint Semiconductor
1: $262.00
C3216X5R1E476M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.79
MAGX-000035-030000
Transistors RF GaAs 30-3500MHz 50Volt 30W Pk Gain ...
M/A-COM Technology Solutions
1: $306.31
SIE832DF-T1-E3
MOSFET 40V 50A 104W
Vishay/Siliconix
1: $3.42
MAX824SEUK+T
Supervisory Circuits 5-Pin MPU Supervisor
Maxim Integrated
1: $2.97
BFG135,115
Transistors RF Bipolar Small Signal NPN 150MA 15V ...
NXP Semiconductors
1: $1.26
BGB 741L7ESD E6327
RF Amplifier RF BIP TRANSISTORS
Infineon Technologies
1: $0.79
NE3515S02-A
Transistors RF GaAs X to Ku-BAND SUPER LOW NOISE A ...
CEL
1: $3.59
ATF-54143-TR1G
Transistors RF GaAs Transistor GaAs Single Voltage
Avago Technologies
1: $3.53
TDA4863-2G
Power Factor Correction ICs BOOST CONTROLLER FOR H ...
Infineon Technologies
1: $1.05
HSMR-C150
Standard LEDs - SMD Blue Diffused 473nm 55mcd
Avago Technologies
1: $0.63
FH1-G
Transistors RF GaAs 50-4000MHz +21dBm P1dB
TriQuint Semiconductor
1: $7.45
HSMQ-C150
Standard LEDs - SMD Green Diffused 527nm 145mcd
Avago Technologies
1: $0.81
NE3511S02-A
Transistors RF GaAs X to Ku Band Super Low Noise A ...
CEL
1: $3.02
RACT20-350
LED Power Supplies 180-264VIN 30-56VOUT LED DRIVER ...
RECOM Lighting
1: $41.35


178441155 116245381