Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-T1G4005528-FS
Manufacturer Part #:

T1G4005528-FS

Manufacturer:

Description: Transistors RF MOSFET Power DC-3.5GHz 28Volt 55W Linear Gain 15dB
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 452, Mouser Enhanced Catalog
PDF Page 452, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TriQuint
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: N-Channel
Frequency: 3.5 GHz
Gain: 15 dB
Output Power: 55 W
Drain-Source Breakdown Voltage: 120 V
Continuous Drain Current: 16 A
Gate-Source Breakdown Voltage: - 10 V
Maximum Operating Temperature: + 150 C
Packaging: Tray
Mounting Style: SMD/SMT
Power Dissipation: 55 W
Product Type: RF Power Transistor
Part # Aliases: 1078974
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
72 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $262.00
  25: $236.46
  100: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T1G6001528-Q3
Transistors RF GaAs DC-6GHZ 28VOLT 18W GAIN 15DB
TriQuint Semiconductor
1: $105.75
AT25512N-SH-B
EEPROM 1.8V
Atmel
1: $3.66
DS1233MS-3+
Supervisory Circuits 3.3V EconoReset
Maxim Integrated
1: $3.11
FP1189-G
Transistors RF JFET 50-4000MHz +27dBm P1dB
TriQuint Semiconductor
1: $7.23
LQM2HPN2R2MJ0L
Fixed Inductors 1008 2.2uH 20%
Murata Electronics
1: $0.33
HR212-10R-5SDL(71)
Standard Circular Connector REC 5POS R/A TIN BLK
Hirose Connector
1: $6.63


178441155