Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-HMJ2
Manufacturer Part #:

HMJ2

Manufacturer:

Description: Up-Down Converters 1850-1990MHz RF +37dBm IIP3
Lifecycle: Obsolete
 
Share |
Manufacturer: TriQuint
Product Category: Up-Down Converters
RoHS: No
Operating Supply Voltage: 3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SMD
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


000000001