Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-AP561-PCB900
Manufacturer Part #:

AP561-PCB900

Manufacturer:

Description: Amplifier IC Development Tools 869-894MHz Eval Board
PDF Data Sheet
 
Share |
Manufacturer: TriQuint
Product Category: Amplifier IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: AP561
Operating Supply Voltage: 12 V
Description/Function: 869 MHz to 894 MHz Evaluation Board
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Operating Supply Current: 300 mA
Packaging: Bulk
Part # Aliases: 1076378
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $200.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OKL-T/3-W12N-C
DC/DC Converters 12Vin 0.591-5.5Vout 3A 15W Neg Po ...
Murata Power Solutions
1: $6.20
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
MAAM-009286-TR3000
RF Amplifier 250-4000MHz Gain 15.5dB
M/A-COM Technology Solutions
1: $5.40
TQP3M9009
RF Amplifier 50MHz to 4000MHz 5Volts 21.8dB Gain
TriQuint Semiconductor
1: $4.95
TQP3M9007
RF Amplifier 500-4000MHz NF 2.0dB Gain 13 dB .25W
TriQuint Semiconductor
1: $5.16
AH322-S8PCB1960
RF Development Tools 400-2700MHz Eval Board
TriQuint Semiconductor
1: $200.00
AH312-S8PCB900
RF Development Tools 900MHz Eval Brd 18dB Gain
TriQuint Semiconductor
1: $200.00
AH322-S8PCB900
RF Development Tools 400-2700MHz Eval Board
TriQuint Semiconductor
1: $200.00
MW6S010NR1
Transistors RF MOSFET Power HV6 900MHZ 10W TO270-2 ...
Freescale Semiconductor
1: $16.19
AP561-PCB2500
RF Development Tools 2.4-2.7GHz Eval Brd 1W 12V
TriQuint Semiconductor
1: $200.00


000000001