Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-AH114-89PCB900
Manufacturer Part #:

AH114-89PCB900

Manufacturer:

Description: RF Development Tools 900MHz Eval Brd 19dB Gain
Lifecycle: NRND: Not recommended for new designs.
Silverlight Page 39, Mouser Enhanced Catalog
PDF Page 39, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TriQuint
Product Category: RF Development Tools
RoHS: No
Product: Evaluation Boards
Type: RF Amplifiers
Tool Is For Evaluation Of: AH114G
Frequency: 900 MHz
Operating Supply Voltage: 5 V
Description/Function: Evaluation board
Dimensions: 4.25 mm x 4.6 mm x 1.6 mm
For Use With: AH114
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: 1067377
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
772-AH114-89G AH114-89G REEL Non-Stocked $4.19 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $106.67

To add to a project, please Log In.


102401890Alternative Packaging