|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
772-885025
Manufacturer Part #:

885025

Manufacturer:

Description:
Signal Conditioning 1880MHz BW 60MHz IL 5.5dB Max. BAW
Mouser Online Catalog Page 1,209, Mouser Online Catalog
PDF Page 1,209, PDF Catalog Page
885025 Datasheet 885025 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qorvo
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: BAW Filters
Frequency: 1880 MHz
Frequency Range: 1850 MHz to 1910 MHz
Bandwidth: 60 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: SMP-6
Operating Temperature Range: - 30 C to + 85 C
Packaging: Reel
Brand: TriQuint (Qorvo)
Insertion Loss: 3.5 dB
Mounting: SMD/SMT
Factory Pack Quantity: 5000
Type: BAW Filter - Band 2 Uplink
Part # Aliases: 1080780
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MMZ1608B301CTDH5 EMI Filter Beads, Chips & Arrays 7,110
BH-XDS-560v2 Emulators / Simulators 5
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,863,088
TPS51100DGQR Power Management Specialized 7,129
DLP-USB1232H Interface Modules 285
885062 Signal Conditioning 9,760
TQP3M9037 RF Amplifier 6,001
4D Programming Cable Computer Cables 218
856671 Signal Conditioning 637
Real Time Availability
Stock:
990 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$9.21
25:
$7.35
100:
$5.67
250:
$4.61
500:
$3.90
$3.37
$2.84
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$2.84
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114121200 167847608 129527177 161858062