|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
772-885024
Manufacturer Part #:

885024

Manufacturer:

Description:
Signal Conditioning 1960MHz BW 60MHz IL 5.5dB Max. BAW
Mouser Online Catalog Page 1,209, Mouser Online Catalog
PDF Page 1,209, PDF Catalog Page
885024 Datasheet 885024 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qorvo
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: BAW Filters
Frequency: 1960 MHz
Frequency Range: 1930 MHz to 1990 MHz
Bandwidth: 60 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: CSP-6
Operating Temperature Range: - 30 C to + 85 C
Packaging: Reel
Brand: TriQuint (Qorvo)
Insertion Loss: 3.7 dB
Mounting: SMD/SMT
Factory Pack Quantity: 5000
Type: BAW Filter - Band 2 Downlink
Part # Aliases: 1080779
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MMZ1608B301CTDH5 EMI Filter Beads, Chips & Arrays 7,110
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,863,088
RAPC712X DC Power Connectors 5,549
TQP3M9037 RF Amplifier 6,001
MMBT2222A Bipolar Transistors - BJT 70,175
600S101JT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,312
ADF4001BCPZ Phase Locked Loops - PLL 540
885025 Signal Conditioning 990
856671 Signal Conditioning 637
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$9.21
25:
$7.35
100:
$5.67
250:
$4.61
500:
$3.90
$3.37
$2.84
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$2.31
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114121200 167847608 129527177 161858062