|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
772-885009
Manufacturer Part #:

885009

Manufacturer:

Description:
Signal Conditioning 2535MHz BW 70MHz IL 3.5dB Max. BAW
Mouser Online Catalog Page 1,209, Mouser Online Catalog
PDF Page 1,209, PDF Catalog Page
885009 Datasheet 885009 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qorvo
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: BAW Filters
Frequency: 2535 MHz
Frequency Range: 2500 MHz to 2570 MHz
Bandwidth: 70 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: SMP-12A
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Brand: TriQuint (Qorvo)
Insertion Loss: 1.3 dB
Mounting: SMD/SMT
Factory Pack Quantity: 5000
Type: BAW Filter - Band 7 Uplink
Part # Aliases: 1068241
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,830,802
885033 Signal Conditioning 7,759
GRM1555C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 218,919
GRM1555C1H2R7BA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 188,313
GRM1555C1H331FA01J Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,095
LQP15MN3N0B02D Fixed Inductors 19,005
GJM1555C1H1R3WB01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,202
SF2133E Signal Conditioning 1,516
0402HP-1N0XJLW Fixed Inductors 3,303
HMC414MS8GE RF Amplifier 210
Real Time Availability
Stock:
53 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$9.21
25:
$7.35
100:
$5.67
250:
$4.61
500:
$3.90
$3.37
$2.84
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$2.31
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114121200 167847608 129527177 161858062