|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
772-885007
Manufacturer Part #:

885007

Manufacturer:

Description:
Signal Conditioning 2.4GHz BP filter ISM/WiFi/BT
Mouser Online Catalog Page 1,209, Mouser Online Catalog
PDF Page 1,209, PDF Catalog Page
885007 Datasheet 885007 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qorvo
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: BAW Filters
Frequency: 2436 MHz
Frequency Range: 2.4 GHz to 2.483 GHz
Bandwidth: 72 MHz
Termination Style: SMD/SMT
Package / Case: CSP-10
Operating Temperature Range: - 30 C to + 85 C
Packaging: Reel
Brand: TriQuint (Qorvo)
Insertion Loss: 2 dB
Mounting: SMD/SMT
Factory Pack Quantity: 10000
Type: BAW Filter - ISM Passband for Coexistence
Part # Aliases: 1068024
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LP5907QMFX-1.8Q1 LDO Voltage Regulators 5,760
BSC016N04LS G MOSFET 6,528
WSLP25121L000FEA Current Sense Resistors - SMD 2,015
MIC5233-1.8YM5-TR LDO Voltage Regulators 2,410
CX3225GB12000P0HPQCC Crystals 7,180
CRCW020111K3FKED Thick Film Resistors - SMD 13,782
CRCW0201255KFKED Thick Film Resistors - SMD 7,795
CRCW0201232RFKED Thick Film Resistors - SMD 6,517
CRCW0201243KFKED Thick Film Resistors - SMD 2,960
C0603C0G1E4R7B Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,835
Real Time Availability
Stock:
802 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.98
25:
$6.88
100:
$6.33
250:
$5.64
500:
$4.95
$4.40
$3.85
$3.30
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$3.30
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

165280676 114121200 167847608 129527177 161858062