|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-M39029/77-428
Manufacturer Part #:

M39029/77-428

Manufacturer:

Description:
Circular MIL Spec Contacts MIL-DTL-38999 I, III, IV Contact
Mouser Online Catalog Page 2,673, Mouser Online Catalog
PDF Page 2,673, PDF Catalog Page
M39029/77-428 Datasheet M39029/77-428 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tri-Star Electronics
Product Category: Circular MIL Spec Contacts
RoHS: RoHS Compliant By Exemption Details
MIL Type: MIL-DTL-39029
Contact Gender: Socket (Female)
Contact Size: 16
Wire Gauge: 20 AWG - 16 AWG
Contact Type: Pin & Socket Contacts
Series: M39029
Brand: Tri-Star Electronics
Packaging: Bulk
Factory Pack Quantity: 50
Part # Aliases: 21-33123-563
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1757823-7 D-Sub MIL Spec Connectors 126
B3S-1002 Tactile Switches 7,106
M39029/76-424 Circular MIL Spec Contacts 4,422
39-01-2040 Headers & Wire Housings 56,170
901-9209-ASF RF Adapters - In Series 308
225554-6 RF Connectors / Coaxial Connectors 84
M39029/78-432 Circular MIL Spec Contacts 675
D38999/26WJ4PN Circular MIL Spec Connector 15
M85049/39-25W Circular MIL Spec Strain Reliefs & Adapters 26
D38999/26WF11BA Circular MIL Spec Connector 4
Real Time Availability
Stock:
614 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.05
10:
$10.43
25:
$9.13
100:
$8.11
500:
$7.30
$6.64

To add to a project, please Log In.

106423055 143080215 172639243 178365471 167858023 130319382