Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
757-ULN2803APGOM
Manufacturer Part #:

ULN2803APG(O,M)

Manufacturer:

Description: Transistors Darlington 8-ch 500mA 50V 2.7 kOhm 5V CMOS
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Toshiba
Product Category: Transistors Darlington
RoHS: RoHS Compliant Details
Configuration: Octal
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 1.6 V
Maximum DC Collector Current: 0.5 A
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-18
Packaging: Tray
DC Collector/Base Gain hfe Min: 1000
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Toshiba

Manufacturer Part #:
Description:
Transistors Darlington 8-Ch 500mA 50V NPN Darlington Trans
Lifecycle:
New At Mouser

Compare With Current Part
Customers Who Bought This Item Also Bought
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
DS1302+
Real Time Clock Trickle-Charge Timekeeping Chip
Maxim Integrated
1: $3.54
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
CD4067BE
Multiplexer Switch ICs Single 16-Ch Analog
Texas Instruments
1: $1.38
1N5819
Schottky Diodes & Rectifiers Vr/40V Io/1A BULK
STMicroelectronics
1: $0.12
929951-00
Headers & Wire Housings .100 SHUNT RED 1 STRIP = 2 ...
3M Electronic Solutions Division
1: $0.15
MOSX1CT52RR22J
Metal Oxide Resistors RSS1 .22 5%TR
KOA Speer
1: $0.09
SC34063AP1G
DC/DC Switching Converters Adj 1.5A 33KHz
ON Semiconductor
1: $0.58
SLW16R-1C7LF
FFC & FPC Connectors 16P SIDE PCB ZIF
FCI
1: $0.44
WP3A8GD
Standard LEDs - Through Hole Green 568nm Diffused ...
Kingbright
1: $0.06
4818-3004-CP
IC & Component Sockets 18P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.35
78548-436HLF
Headers & Wire Housings BERGSTIK II DR STRAIGHT-RE ...
FCI
1: $0.61
CD4094BEE4
Counter Shift Registers 8-Bit w/Latch
Texas Instruments
1: $0.52
140-50P2-152K-RC
Ceramic Disc Capacitors 50V 1500pF Y5P 10% Tol
Xicon
1: $0.08
293-180-RC
Carbon Film Resistors - Through Hole 180ohms 0.05
Xicon
1: $0.15
URS1E101MDD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.19
CCF07300RGKE36
Metal Film Resistors - Through Hole 1/4watt 300ohm ...
Vishay/Dale
1: $0.09
RLB9012-181KL
Fixed Inductors 180uH 10% 1.08A
Bourns
1: $0.58
293-33K-RC
Carbon Film Resistors - Through Hole 33Kohms 5%
Xicon
1: $0.15
LR1F2K2
Metal Film Resistors - Through Hole 2.2KOhm 3/5W 5 ...
TE Connectivity
1: $0.05

000000001