|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

TLWLF1109(T11)

Manufacturer:

Description:
Standard LEDs - SMD LED WHITE DIFF 3000K
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Toshiba
Product Category: Standard LEDs - SMD
Illumination Color: White
Package / Case: PLCC-4
LED Size: 3.5 mm x 2.9 mm x 1.9 mm
Wavelength/Color Temperature: 3000 K
Luminous Intensity: 2500 mcd
If - Forward Current: 50 mA
Vf - Forward Voltage: 3.5 V
Viewing Angle: 120 deg
Brand: Toshiba
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

107685352