Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
757-TLWD1060T18
Manufacturer Part #:

TLWD1060(T18)

Manufacturer:

Description:
Standard LEDs - SMD LED WHT DIFF 6500K MINI PLCC SMD
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Toshiba
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: Mini PLCC-2
LED Size: 2.2 mm x 1.4 mm x 1.3 mm
Illumination Color: White
Wavelength/Color Temperature: 6500 K
Forward Current: 20 mA
Forward Voltage: 3 V
Luminous Intensity: 90 mcd
Viewing Angle: 100 deg
Packaging: Reel
Brand: Toshiba
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
107685352 160319106 127203473 101510740 113797795 151682008 176730048 131323772 176550995